991361-000 | Raychem

Heatshrink tubing, 2:1, (3.18/1.58 mm), PVDF, white, 991361-000

Order No.: 72P2395
EAN: 4099891655228
MPN:
991361-000
Series: Sigma SC
991361-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Available in 5 Days: 4,400 pcs.
Leadtime: 16 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5347 €
50 pcs.
2.2729 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrink identification sleeve, 991361-000, Raychem

The 991361-000 is designed for use in high temperature applications or where extreme resistance to fuels, lubricants and cleaning solvents is required. This product is ideal for applications where low-vacuum outgassing is of high importance. This identification sleeve is made of highly flame retardant, heat-shrinkable fluoropolymer tubing.

Technical specifications
Colour weiß
Inner diameter after shrinkage 1.58 mm
Inner diameter before shrinkage 3.18 mm
Length 50 mm
Material PVDF
max. operating temperature 225 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.38 mm
Inch Size 1/8
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes