A13973-000 | Raychem

Heatshrink tubing, 2:1, (4.76/2.38 mm), PVDF, black, A13973-000

Order No.: 72P2399
EAN: 4099891655235
MPN:
A13973-000
Series: HT-SCE
A13973-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 16 Weeks **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3796 €
50 pcs.
3.0345 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrink identification sleeve, A13973-000, Raychem

The A13973-000 is a heat shrink identification sleeve, that is designed to use in high temperature applications or where extreme resistance to fuels, lubricants and cleaning solvents is required. This product is ideal for applications where low-vacuum outgassing is of high importance. This identification sleeve is made of highly flame retardant, heat-shrinkable fluoropolymer tubing.

Features

  • High temperature
  • Low vacuum outgassing
  • Self-extinguishing, non-flame propagatin
  • Designed for rugged environments
  • Pre-termination Cable Identification
Technical specifications
Colour schwarz
Inner diameter after shrinkage 2.38 mm
Inner diameter before shrinkage 4.76 mm
Length 50 mm
Material PVDF
max. operating temperature 225 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.38 mm
Inch Size 3/16
Logistics
Country of origin US
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes