A18003-000 | Raychem

Heatshrink tubing, 2:1, (10.7/6.9 mm), yellow, A18003-000

Order No.: 39P9044
EAN: 4099891276751
MPN:
A18003-000
HX-SCE-1K-12.7-50-S1-4
Raychem
A18003-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 25 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
50 pcs.
1.9992 €
250 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RW-175-E-1/2-X-SP, Raychem

RW-175-E-1/2-X-SP is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Colour yellow
Inner diameter after shrinkage 6.9 mm
Inner diameter before shrinkage 10.7 mm
contains glue inside No
Length 25 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes