A81736-000 | Raychem
Heatshrink tubing, 2:1, (12.7/6.35 mm), PE, black, A81736-000
Unit Price (€ / pc.)
59.8213 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
59.82 € *
Price list
Quantity
Price per unit*
1 pcs.
59.8213 €
5 pcs.
55.6325 €
10 pcs.
51.1819 €
25 pcs.
47.0883 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, A81736-000, Raychem
The A81736-000 offers excellent physical, chemical, and electrical properties that meet or exceed commercial, industrial and military standards for highly reliable, general purpose tubing. This product provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations, and splices. It can be used to bundle wires for flexible light duty harnesses.
Features
- 2:1 shrink ratio
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 6.35 mm | |
Inner diameter before shrinkage | 12.7 mm | |
Length | 9.1 m | |
Material | PE | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 95 °C | |
Wall thickness | 0.64 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |