C27598-000 | Raychem

Heatshrink tubing, 4:1, (17.78/4.45 mm), PE, black, C27598-000

Order No.: 72P2439
EAN: 4099891655280
MPN:
C27598-000
Series: FL2500
C27598-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 59,800 pcs.
Leadtime: 12 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, C27598-000, Raychem

The C27598-000 is a dual wall tubing that comprises a tough crosslinked, flame-retardant, polyolefin tubing lined with a new flame-retardant adhesive to provide the optimum solution for applications where full retardancy is preferred, or specified. This product with its high-performance adhesive lining offers an economical and highly-effective method for permanently sealing and protecting splices, fusible links, terminals, and in-line components. As the tubing is heated and shrinks down onto its substrate, the adhesive lining melts and flows to fill all voids and create a complete seal against moisture, oils, chemicals.

Features

  • 4:1 shrink ratio allows a few sizes to cover a wide range of wire terminations and components
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 4.45 mm
Inner diameter before shrinkage 17.78 mm
Length 30 mm
Material PE
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 4:1
Shrinking temperature 110 °C
Wall thickness 2.54 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes