CB00064001 | Raychem

Heatshrink tubing, 3:1, (4.5/1.5 mm), PE, crosslinked, transparent, CB00064001

Order No.: 35P3289
EAN: 4099891275082
MPN:
CB00064001
RNF-3000-4.5/1.5-X-SP
CB00064001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.4875 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
6,693.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 mtr.
1.4875 €

Heat shrink tubing, RW-175-E-3/64-X-SP, Raychem

RW-175-E-3/64-X-SP is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Farbe transparent
Innendurchmesser nach Schrumpfung 1.5 mm
Innendurchmesser vor Schrumpfung 4.5 mm
Innenkleber vorhanden No
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 0.55 mm
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes