CB03314003 | Raychem

Heatshrink tubing, 2:1, (4.8/2.4 mm), fluoroelastomer, crosslinked, black, CB03314003

Order No.: 91F2944
EAN: 4099891279325
MPN:
CB03314003
RW-200-E-3/16-0-SP
Series: RW-200/RW-200-E
CB03314003 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
24.2165 € *
Available: 0 mtr.
Leadtime: 34 Weeks **
Total Price:
7,264.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 mtr.
24.2165 €

Heat shrink tubing, RW-175-E-3/8-X-SP, Raychem

RW-175-E-3/8-X-SP is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Colour schwarz
Inner diameter after shrinkage 2.4 mm
Inner diameter before shrinkage 4.8 mm
contains glue inside No
Material Fluorelastomer, vernetzt
max. operating temperature 200 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 100 °C
Wall thickness 0.84 mm
Inch Size 3/16
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes