CB03334007 | Raychem

Heatshrink tubing, 2:1, (6.4/3.2 mm), fluoroelastomer, crosslinked, black, CB03334007

Order No.: 91F2938
EAN: 4099891279271
MPN:
CB03334007
RW-200-E-1/4-0-SP
Series: RW-200/RW-200-E
CB03334007 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
34.9979 € *
Available: 35 mtr.
Available in 5 Days: 100 mtr.
Leadtime: 34 Weeks **
Total Price:
35.00 € *
Price list
Quantity
Price per unit*
1 mtr.
34.9979 €
5 mtr.
29.7381 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RW-175-E-3/8-X-STK, Raychem

RW-175-E-3/8-X-STK is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 3.2 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 200 °C
contains glue inside No
Wall thickness 0.89 mm
Colour schwarz
Material Fluorelastomer, vernetzt
Shrinking temperature 100 °C
Inch Size 1/4
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes