CB03354011 | Raychem
Heatshrink tubing, 2:1, (9.5/4.8 mm), fluoroelastomer, crosslinked, black, CB03354011
Unit Price (€ / mtr.)
31.2851 € *
Available: 0 mtr.
Leadtime: 34 Weeks **
Heat shrink tubing, RW-200-1/2-0-SP, Raychem
RW-200-1/2-0-SP is a heat-shrinkable, chemical-resistant, high-temperature tubing. This product is fabricated from modified, crosslinked fluroelastomeric materials designed for a wide range of applications.
Features
- High resistance to impact and abrasion
- Resistance to a wide variety of fuels
- Flexibility at low temperatures without cracking
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 4.8 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
Material | Fluorelastomer, vernetzt | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 1.02 mm | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |