CB03454006 | Raychem

Heatshrink tubing, 2:1, (38.1/19.1 mm), fluoroelastomer, crosslinked, black, CB03454006

Order No.: 91F2941
EAN: 4099891279318
MPN:
CB03454006
RW-200-E-1-1/2-0-SP
Series: RW-200/RW-200-E
CB03454006 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
235.7628 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
3,536.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
235.7628 €

Heat shrink tubing, RW-200-3/16-0-SP, Raychem

RW-200-3/16-0-SP is a heat-shrinkable, chemical-resistant, high-temperature tubing. This product is fabricated from modified, crosslinked fluroelastomeric materials designed for a wide range of applications.

Features

  • High resistance to impact and abrasion
  • Resistance to a wide variety of fuels
  • Flexibility at low temperatures without cracking
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 19.1 mm
Inner diameter before shrinkage 38.1 mm
contains glue inside No
Material Fluorelastomer, vernetzt
max. operating temperature 200 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 100 °C
Wall thickness 2.41 mm
Inch Size 1 1/2
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes