CB5004-000 | Raychem
Heatshrink tubing, 3:1, (10.16/3.81 mm), PE, black, CB5004-000
Unit Price (€ / mtr.)
17.2788 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 mtr.
17.2788 €
10 mtr.
15.8984 €
50 mtr.
14.3038 €
100 mtr.
12.8758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RW-200-3/4-0-SP, Raychem
RW-200-3/4-0-SP is a heat-shrinkable, chemical-resistant, high-temperature tubing. This product is fabricated from modified, crosslinked fluroelastomeric materials designed for a wide range of applications.
Features
- High resistance to impact and abrasion
- Resistance to a wide variety of fuels
- Flexibility at low temperatures without cracking
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 3.81 mm | |
Inner diameter before shrinkage | 10.16 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |