CB5041-000 | Raychem

Heatshrink tubing, 3:1, (38.1/12.7 mm), PE, black, CB5041-000

Order No.: 72P2459
MPN:
CB5041-000
Series: BSTS
CB5041-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
247.3415 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 30 Weeks **
Total Price:
494.68 € *
Price list
Quantity
Price per unit*
2 pcs.
247.3415 €
4 pcs.
174.7872 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, CB5041-000, Raychem

The CB5041-000 is a heat-shrinkable tub made of a rugged polymer that resists moisture, fungus, and weathering. It also has excellent electrical properties. This product is useful in applications where insulation, abrasion resistance, and strain relief are important. it can provide a watertight system in nonpressurized applications.

Features

  • No adhesive - can be removed easily
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 12.7 mm
Inner diameter before shrinkage 38.1 mm
Length 7.6 m
Material PE
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 90 °C
Wall thickness 3.56 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes