CB5043-000 | Raychem
Heatshrink tubing, 3:1, (38.1/12.7 mm), PE, black, CB5043-000
Unit Price (€ / pc.)
34.3553 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 30 Weeks **
Heat shrink tubing, CB5043-000, Raychem
The CB5043-000 is a heat-shrinkable tub made of a rugged polymer that resists moisture, fungus, and weathering. It also has excellent electrical properties. This product is useful in applications where insulation, abrasion resistance, and strain relief are important. it can provide a watertight system in nonpressurized applications.
Features
- No adhesive - can be removed easily
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 38.1 mm | |
Length | 1.2 m | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 3.56 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |