CB5085-000 | Raychem

Heatshrink tubing, 3:1, (19/5.6 mm), PE, black, CB5085-000

Order No.: 72P2461
MPN:
CB5085-000
Series: HF
CB5085-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
396.7698 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 56 Weeks **
Total Price:
793.54 € *
Price list
Quantity
Price per unit*
2 pcs.
396.7698 €
4 pcs.
294.0728 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, CB5085-000, Raychem

The CB5085-000 is a heat-shrinkable tub for cable jacketing applications where cable flexibility is important, high-flex (HF) tubing is good for jacketing cables where sharp bends or turns are required. Also suitable for situations where the cable is subject to motion. This product Provides excellent insulation and abrasion protection, per U.S. Mine Safety and Health Administration (MSHA) regulations.

Features

  • Offers high flexibility
  • Flame retardant
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 5.6 mm
Inner diameter before shrinkage 19 mm
Length 7.6 m
Material PE
max. operating temperature 90 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 1.8 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes