CB5147-000 | Raychem

Heatshrink tubing, 5:1, (44.45/8.8 mm), PE, black, CB5147-000

Order No.: 34P8973
EAN: 4099891271091
MPN:
CB5147-000
HRSR-175FR-10
CB5147-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
31.4398 € *
Available: 0 mtr.
Leadtime: 57 Weeks **
Total Price:
3,143.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
31.4398 €

Heat shrink tubing, RW-200-E-1-0-SP, Raychem

RW-200-E-1-0-SP is a heat-shrinkable, chemical-resistant, high-temperature tubing. This product is fabricated from modified, crosslinked fluroelastomeric materials designed for a wide range of applications.

Features

  • High resistance to impact and abrasion
  • Resistance to a wide variety of fuels
  • Flexibility at low temperatures without cracking
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 8.8 mm
Inner diameter before shrinkage 44.45 mm
contains glue inside No
Material PE
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 5:1
Wall thickness 2.41 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes