CB5155-000 | Raychem
Heatshrink tubing, 5:1, (63.5/13.97 mm), PE, black, CB5155-000
Order No.: 34P8975
EAN: 4099891271114
MPN:
CB5155-000
HRSR-250FR-10
Unit Price (€ / mtr.)
52.4909 € *
Available: 0 mtr.
Leadtime: 57 Weeks **
Heat shrink tubing, RW-200-E-3/16-0-SP, Raychem
RW-200-E-3/16-0-SP is a heat-shrinkable, chemical-resistant, high-temperature tubing. This product is fabricated from modified, crosslinked fluroelastomeric materials designed for a wide range of applications.
Features
- High resistance to impact and abrasion
- Resistance to a wide variety of fuels
- Flexibility at low temperatures without cracking
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 13.97 mm | |
Inner diameter before shrinkage | 63.5 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 5:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 3.05 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |