CB5158-000 | Raychem

Heatshrink tubing, 5:1, (76.2/20 mm), PE, black, CB5158-000

Order No.: 34P8976
EAN: 4099891271121
MPN:
CB5158-000
HRSR-300FR-10
CB5158-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
47.3977 € *
Available: 0 pcs.
Available in 5 Days: 112 pcs.
Leadtime: 57 Weeks **
Total Price:
47.40 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3977 €
10 pcs.
43.6016 €
25 pcs.
39.6746 €
50 pcs.
36.1046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RW-200-E-3/4-0-SP, Raychem

RW-200-E-3/4-0-SP is a heat-shrinkable, chemical-resistant, high-temperature tubing. This product is fabricated from modified, crosslinked fluroelastomeric materials designed for a wide range of applications.

Features

  • High resistance to impact and abrasion
  • Resistance to a wide variety of fuels
  • Flexibility at low temperatures without cracking
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 20 mm
Inner diameter before shrinkage 76.2 mm
contains glue inside No
Length 3.05 mm
Material PE
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 5:1
Shrinking temperature 80 °C
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes