CB5333-000 | Raychem

Heatshrink tubing, 3:1, (19.05/5.59 mm), PE, clear, CB5333-000

Order No.: 72P2469
EAN: 4099891655402
MPN:
CB5333-000
Series: SST/SST-FR
CB5333-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
29.6667 € *
Available: 0 pcs.
Available in 5 Days: 136 pcs.
Leadtime: 30 Weeks **
Total Price:
207.67 € *
Price list
Quantity
Price per unit*
7 pcs.
29.6667 €
16 pcs.
29.1312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, CB5333-000, Raychem

The CB5333-000 provides a simple, positive splice-sealing method that offers protection under adverse environmental conditions. Tubing supplied with standard sealant provides water sealing and environmental protection in wet or underground applications. This product's polymer tubing has excellent insulating, abrasion-resistance, and strain-relief properties.

Features

  • Thick adhesive liner forms an effective barrier against fluids and moisture
  • Expansion ratios as high as 3:1
  • RoHS compliant
Technical specifications
Colour klar
Inner diameter after shrinkage 5.59 mm
Inner diameter before shrinkage 19.05 mm
Length 1.219 m
Material PE
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 90 °C
Wall thickness 2.41 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes