CB5407-000 | Raychem

Heatshrink tubing, 3:1, (10.16/3.81 mm), PE, black, CB5407-000

Order No.: 34P8959
EAN: 4099891271015
MPN:
CB5407-000
SST-6-04/FR/97
CB5407-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.213 € *
Available: 0 mtr.
Leadtime: 57 Weeks **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.213 €

Heat shrink tubing, RW-200-E-3/8-0-SP, Raychem

RW-200-E-3/8-0-SP is a heat-shrinkable, chemical-resistant, high-temperature tubing. This product is fabricated from modified, crosslinked fluroelastomeric materials designed for a wide range of applications.

Features

  • High resistance to impact and abrasion
  • Resistance to a wide variety of fuels
  • Flexibility at low temperatures without cracking
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 3.81 mm
Inner diameter before shrinkage 10.16 mm
contains glue inside No
Material PE
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 90 °C
Logistics
Country of origin MX
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes