CB5430-000 | Raychem

Heatshrink tubing, 3:1, (7.62/2.54 mm), PE, black, CB5430-000

Order No.: 34P8961
EAN: 4099891271022
MPN:
CB5430-000
XFFR-03X4
CB5430-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
37.5088 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 13 Weeks **
Total Price:
37.51 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5088 €
10 pcs.
34.5100 €
25 pcs.
31.0590 €
50 pcs.
27.9531 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RW-200-E-5/8-0-SP, Raychem

RW-200-E-5/8-0-SP is a heat-shrinkable, chemical-resistant, high-temperature tubing. This product is fabricated from modified, crosslinked fluroelastomeric materials designed for a wide range of applications.

Features

  • High resistance to impact and abrasion
  • Resistance to a wide variety of fuels
  • Flexibility at low temperatures without cracking
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 2.54 mm
Inner diameter before shrinkage 7.62 mm
contains glue inside No
Material PE
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 70 °C
Wall thickness 2.03 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes