CB5432-000 | Raychem
Heatshrink tubing, 3:1, (10.16/3.81 mm), PE, black, CB5432-000
Order No.: 34P8963
EAN: 4099891271039
MPN:
CB5432-000
XFFR-04X4
Unit Price (€ / mtr.)
38.1276 € *
Available: 0 mtr.
Available in 5 Days: 5 mtr.
Leadtime: 13 Weeks **
Total Price:
38.13 € *
Price list
Quantity
Price per unit*
1 mtr.
38.1276 €
10 mtr.
35.0812 €
25 mtr.
31.9158 €
50 mtr.
29.0479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, SCL-1/8-0-STK, Raychem
SCL-1/8-0-STK is a semirigid, encapsulant-lined, polyolefin tubing. This product encapsulates components, splices, and terminations where moisture resistance and mechanical protection are required.
Features
- 3:1 Shrink ratio
- Rugged protection against abrasion, vibration, and flexing
- Excellent strain relief and insulation of weak points
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 3.81 mm | |
Inner diameter before shrinkage | 10.16 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 2.03 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |