CB5435-000 | Raychem
Heatshrink tubing, 3:1, (19.05/5.59 mm), PE, black, CB5435-000
Order No.: 34P8965
EAN: 4099891271046
MPN:
CB5435-000
XFFR-07X4
Unit Price (€ / mtr.)
43.435 € *
Available: 0 mtr.
Leadtime: 13 Weeks **
Heat shrink tubing, SCT-NO.1-E6-0-50MM, Raychem
SCT-NO.1-E6-0-50MM is a semirigid, encapsulant-lined, polyolefin tubing. This product encapsulates components, splices, and terminations where moisture resistance and mechanical protection are required.
Features
- 3:1 Shrink ratio
- Rugged protection against abrasion, vibration, and flexing
- Excellent strain relief and insulation of weak points
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 5.59 mm | |
Inner diameter before shrinkage | 19.05 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 2.03 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |