CB5440-000 | Raychem
Heatshrink tubing, 3:1, (38.1/12.7 mm), PE, black, CB5440-000
Order No.: 34P8969
EAN: 4099891271060
MPN:
CB5440-000
XFFR-15X4
Unit Price (€ / pc.)
62.0109 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
62.01 € *
Price list
Quantity
Price per unit*
1 pcs.
62.0109 €
5 pcs.
57.6674 €
10 pcs.
53.0502 €
25 pcs.
48.8138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, SCT-NO.3-E3-0-STK, Raychem
SCT-NO.3-E3-0-STK is a semirigid, encapsulant-lined, polyolefin tubing. This product encapsulates components, splices, and terminations where moisture resistance and mechanical protection are required.
Features
- 3:1 Shrink ratio
- Rugged protection against abrasion, vibration, and flexing
- Excellent strain relief and insulation of weak points
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 38.1 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 3.05 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |