CB5445-000 | Raychem

Heatshrink tubing, 3:1, (76.2/31.75 mm), PE, black, CB5445-000

Order No.: 72P2479
EAN: 4099891655488
MPN:
CB5445-000
Series: XFFR
CB5445-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
57.8697 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 18 Weeks **
Total Price:
57.87 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8697 €
5 pcs.
53.8118 €
10 pcs.
49.5040 €
25 pcs.
45.5532 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, CB5445-000, Raychem

The CB5445-000 is heat-shrinkable tub that can be used for rejacketing and repairing halogen-free cables in any enclosed area where a flame-retardant, halogen-free environment is required. This environment includes tunnels, buildings, mass transit vehicles, and ships.

Features

  • Resists moisture, fungus, and weathering
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 31.75 mm
Inner diameter before shrinkage 76.2 mm
Length 1.22 m
Material PE
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 70 °C
Wall thickness 4.06 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes