CB7766-000 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), fluoroelastomer, crosslinked, black, CB7766-000
Unit Price (€ / mtr.)
84.8589 € *
Available: 0 mtr.
Leadtime: 17 Weeks **
Heat shrink tubing, SRFR-7.8/4.6-8-SP, Raychem
SRFR-7.8/4.6-8-SP is a highly flexible and resistant to high and low temperatures. Unlike other silicone materials, this product displays outstanding physical strength. It resists extreme heat shocks, and exhibits good thermal insulation. Also is nonburning and has outstanding ablative properties as well as excellent physical and electrical properties.
Features
- 1.5:1 Shrink ratio
- Highly flame-retardant
- Extremely flexible at high and low temperatures
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 25.4 mm | |
contains glue inside | No | |
Material | Fluorelastomer, vernetzt | |
max. operating temperature | 200 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 1.25 mm | |
Inch Size | 1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |