CB7837-000 | Raychem

Heatshrink tubing, 2:1, (4.8/2.4 mm), fluoroelastomer, crosslinked, black, CB7837-000

Order No.: 91F2932
EAN: 4099891279219
MPN:
CB7837-000
RW-200-3/16-0-SP
Series: RW-200/RW-200-E
Raychem
CB7837-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
32.725 € *
Available: 0 mtr.
Available in 5 Days: 30 mtr.
Leadtime: 17 Weeks **
Total Price:
32.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
32.725 €

Heat shrink tubing, SST-6-04/FR/97, Raychem

SST-6-04/FR/97 is a self-sealing, heat-shrinkable tubing. This product provides a simple, positive splice-sealing method that offersprotection under adverse environmental conditions.

Features

  • 3:1 Shrink ratio
  • No need for greases, tape, or epoxy
  • Thick-wall insulation, strain relief and abrasion protection
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 2.4 mm
Innendurchmesser vor Schrumpfung 4.8 mm
Innenkleber vorhanden No
Material Fluorelastomer, vernetzt
max. Temperatur 200 °C
min. Temperatur -40 °C
Schrumpfrate 2:1
Schrumpftemperatur 100 °C
Wanddicke 0.89 mm
Zollgröße 3/16
Logistics
Ursprungsland US
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes