CB7840-000 | Raychem
Heatshrink tubing, 2:1, (15.9/7.9 mm), fluoroelastomer, crosslinked, black, CB7840-000
Unit Price (€ / mtr.)
55.6206 € *
Available: 0 mtr.
Leadtime: 17 Weeks **
Heat shrink tubing, TFER-1/4-X-SP, Raychem
TFER-1/4-X-SP is a heatshrinkable tubing manufactured from a modified Teflon (Polytetrafluoroethylene), an excellent high temperature covering and insulation material with a milk-white translucence. This product has the added advantages of thin wall, high shrink ratio, greater flexibility and transparency in application.
Features
- Highly flame retarded
- Excellent chemical resistance
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 7.9 mm | |
Inner diameter before shrinkage | 15.9 mm | |
contains glue inside | No | |
Material | Fluorelastomer, vernetzt | |
max. operating temperature | 200 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 1.07 mm | |
Inch Size | 5/8 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |