CB7842-000 | Raychem
Heatshrink tubing, 2:1, (22.2/11.1 mm), fluoroelastomer, crosslinked, black, CB7842-000
Unit Price (€ / mtr.)
109.7418 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Heat shrink tubing, TFER-1/8-X-SP, Raychem
TFER-1/8-X-SP is a heatshrinkable tubing manufactured from a modified Teflon (Polytetrafluoroethylene), an excellent high temperature covering and insulation material with a milk-white translucence. This product has the added advantages of thin wall, high shrink ratio, greater flexibility and transparency in application.
Features
- Highly flame retarded
- Excellent chemical resistance
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 11.1 mm | |
Innendurchmesser vor Schrumpfung | 22.2 mm | |
Innenkleber vorhanden | No | |
Material | Fluorelastomer, vernetzt | |
max. Temperatur | 200 °C | |
min. Temperatur | -40 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 100 °C | |
Wanddicke | 1.25 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |