CC0042-000 | Raychem
Heatshrink tubing, 3:1, (2.39/0.79 mm), PE, yellow, CC0042-000
Order No.: 72P2481
EAN: 4099891655495
MPN:
CC0042-000
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 17 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, CC0042-000, Raychem
The CC0042-000 is a thin wall, heat shrink tube, manufactured with e-beam technology that gives the ability to shrink the supplied tube with no damage. This product is the foremost fluid resistant product used in applications where exposure to lubricant and fuel spray is possible.
Features
- Self-extinguishing, non-flame propagating
- Designed for rugged environment
- Military grade performance
- Resistant to key rail, industrial and military fluids
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 0.79 mm | |
Inner diameter before shrinkage | 2.39 mm | |
Length | 16.7 mm | |
Material | PE | |
max. operating temperature | 135 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 3:1 | |
Wall thickness | 0.51 mm | |
Inch Size | 2,4 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |