CH14994001 | Raychem
Heatshrink tubing, 4:1, (4/1 mm), PE, red, CH14994001
Unit Price (€ / mtr.)
3.5819 € *
Available: 0 mtr.
Available in 5 Days: 600 mtr.
Leadtime: 56 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
150 mtr.
3.5819 €
300 mtr.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, CH14994001, Raychem
The CH14994001is a heat-shrinkable tub that environmentally seals and protects components and interconnections. High expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.
Features
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Colour | red | |
Inner diameter after shrinkage | 1 mm | |
Inner diameter before shrinkage | 4 mm | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |