CN5516-000 | Raychem

Heatshrink tubing, 2:1, (12.7/6.35 mm), PE, black, CN5516-000

Order No.: 72P2500
EAN: 4099891655556
MPN:
CN5516-000
Series: RNF-100
CN5516-000 Raychem Heat Shrink Tubing Image 1
CN5516-000 Raychem Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Available in 5 Days: 7,500 pcs.
Leadtime: 2 Weeks **
Total Price:
211.58 € *
Price list
Quantity
Price per unit*
1400 pcs.
0.1511 €
3200 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, CN5516-000, Raychem

The CN5516-000 is a high-quality, heat-shrinkable product for a wide variety of uses. It has become the industry standard for insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. This product's tubing has excellent physical, chemical, and electrical properties that meet industrial and military requirements for a highly reliable, general-purpose tubing.

Features

  • 2:1 shrink ratio
  • Flexible: conforms to irregular shapes
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour schwarz
Inner diameter after shrinkage 6.35 mm
Inner diameter before shrinkage 12.7 mm
Length 50 mm
Material PE
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 95 °C
Wall thickness 0.64 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes