CS8791-000 | Raychem
Heatshrink tubing, 3:1, (19/5.6 mm), PE, black, CS8791-000
Unit Price (€ / pc.)
1,003.9792 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 56 Weeks **
Total Price:
1,003.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,003.9792 €
Heat shrink tubing, CS8791-000, Raychem
The CS8791-000 is a heat-shrinkable tub for cable jacketing applications where cable flexibility is important, high-flex (HF) tubing is good for jacketing cables where sharp bends or turns are required. Also suitable for situations where the cable is subject to motion. This product Provides excellent insulation and abrasion protection, per U.S. Mine Safety and Health Administration (MSHA) regulations.
Features
- Offers high flexibility
- Flame retardant
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 5.6 mm | |
Inner diameter before shrinkage | 19 mm | |
Length | 100 mm | |
Material | PE | |
max. operating temperature | 90 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.8 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |