CV21254001 | Raychem
Heatshrink tubing, 2:1, (1.6/0.8 mm), PVDF, transparent, CV21254001
Unit Price (€ / mtr.)
1.5470 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, TMS-SCE-1/8-2.0-S1-4, Raychem
TMS-SCE-1/8-2.0-S1-4 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.
Features
- 3:1 Shrink ratio
- Quick recovery for heat sensitive areas
- Lightweight for aerospace applications
- UL recognised
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 0.8 mm | |
Inner diameter before shrinkage | 1.6 mm | |
contains glue inside | No | |
Material | PVDF | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 155 °C | |
Wall thickness | 0.25 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |