CV25372001 | Raychem

Heatshrink tubing, 2:1, (4.8/2.4 mm), fluoropolymer, transparent, CV25372001

Order No.: 35P4395
EAN: 4099891276225
MPN:
CV25372001
RW-175-E-3/16-X-STK
Series: RW-175
CV25372001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Available: 58 pcs.
Available in 5 Days: 773 pcs.
Leadtime: 12 Weeks **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.3895 €
50 pcs.
7.4137 €
100 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, TMS-SCE-1K-1/2-2.0-4, Raychem

TMS-SCE-1K-1/2-2.0-4 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.

Features

  • 3:1 Shrink ratio
  • Quick recovery for heat sensitive areas
  • Lightweight for aerospace applications
  • UL recognised
Technical specifications
Colour transparent
Inner diameter after shrinkage 2.4 mm
Inner diameter before shrinkage 4.8 mm
contains glue inside No
Length 1.2 m
Material Fluorpolymer
max. operating temperature 175 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.33 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes