CX7200-000 | Raychem

Heatshrink tubing, 3.2:1, (160/50 mm), PE, black, CX7200-000

Order No.: 34P9121
EAN: 4099891271169
MPN:
CX7200-000
RHW-160/50-1200/ADH-0
Series: RHW
CX7200-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
64.2362 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
6,423.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
64.2362 €

Heat shrink tubing, TMS-SCE-2-2.0-4, Raychem

TMS-SCE-2-2.0-4 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.

Features

  • 3:1 Shrink ratio
  • Quick recovery for heat sensitive areas
  • Lightweight for aerospace applications
  • UL recognised
Technical specifications
Colour schwarz
Inner diameter after shrinkage 50 mm
Inner diameter before shrinkage 160 mm
contains glue inside No
Material PE
max. operating temperature 110 °C
min. operating temperature -40 °C
Shrinking rate 3,2:1
Shrinking temperature 110 °C
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes