CX7206-000 | Raychem
Heatshrink tubing, 3.5:1, (70/20 mm), PE, black, CX7206-000
Unit Price (€ / mtr.)
39.508 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Heat shrink tubing, TMS-SCE-3/32-2.0-9, Raychem
TMS-SCE-3/32-2.0-9 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.
Features
- 3:1 Shrink ratio
- Quick recovery for heat sensitive areas
- Lightweight for aerospace applications
- UL recognised
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 20 mm | |
Inner diameter before shrinkage | 70 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3,5:1 | |
Shrinking temperature | 110 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |