CX7208-000 | Raychem
Heatshrink tubing, 4:1, (12/3 mm), PE, black, CX7208-000
Unit Price (€ / mtr.)
11.7691 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Heat shrink tubing, TMS-SCE-3/32-2.0-S1-9, Raychem
TMS-SCE-3/32-2.0-S1-9 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.
Features
- 3:1 Shrink ratio
- Quick recovery for heat sensitive areas
- Lightweight for aerospace applications
- UL recognised
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 3 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 110 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |