D275394001 | Raychem
Heatshrink tubing, 3:1, (4.5/1.5 mm), PE, crosslinked, blue, D275394001
Order No.: 35P3287
EAN: 4099891275068
MPN:
D275394001
RNF-3000-4.5/1.5-6-SP
Unit Price (€ / mtr.)
1.0948 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 30 Weeks **
Heat shrink tubing, TMS-SCE-3/8-2.0-9, Raychem
TMS-SCE-3/8-2.0-9 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.
Features
- 3:1 Shrink ratio
- Quick recovery for heat sensitive areas
- Lightweight for aerospace applications
- UL recognised
Technical specifications
Colour | blue | |
Inner diameter after shrinkage | 1.5 mm | |
Inner diameter before shrinkage | 4.5 mm | |
contains glue inside | No | |
Material | PE, crosslinked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.55 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |