D54859-000 | Raychem

Heatshrink tubing, 2:1, PE, D54859-000

Order No.: 72P2569
EAN: 4099891655631
MPN:
D54859-000
Series: VERSAFIT
D54859-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
75.5412 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 23 Weeks **
Total Price:
75.54 € *
Price list
Quantity
Price per unit*
1 pcs.
75.5412 €
5 pcs.
71.7689 €
10 pcs.
67.4611 €
25 pcs.
62.7368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, D54859-000, Raychem

The D54859-000 provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations, and splices. It can be used to bundle wires for flexible light duty harnesses. This product's low full recovery temperature reduces installation time and the risk of damage to temperature-sensitive components.

Features

  • 2:1 shrink ratio
  • RoHS compliant
Technical specifications
Length 152.4 mm
Material PE
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 70 °C
Wall thickness 1.14 mm
Logistics
Country of origin CZ
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes