D715594001 | Raychem

Heatshrink tubing, 3:1, (4.5/1.5 mm), PE, crosslinked, white, D715594001

Order No.: 35P3288
EAN: 4099891275075
MPN:
D715594001
RNF-3000-4.5/1.5-9-SP
D715594001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.0115 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Total Price:
4,551.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 mtr.
1.0115 €

Heat shrink tubing, TPEM-NR7-0-STK, Raychem

Heat shrink tubing, Black, Single wall, Crosslinked polyvinylidene fluoride, Flame-retardant, Bag & box

Technical specifications
Colour weiß
Inner diameter after shrinkage 1.5 mm
Inner diameter before shrinkage 4.5 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.55 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes