D87851-000 | Raychem

Heatshrink tubing, 2:1, (4/1.5 mm), yellow, D87851-000

Order No.: 39P9065
EAN: 4099891276829
MPN:
D87851-000
HX-SCE-1K-4.8-50-4
D87851-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.2257 € *
Available: 0 mtr.
Available in 5 Days: 813 mtr.
Leadtime: 25 Weeks **
Total Price:
98.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 mtr.
1.2257 €

Heat shrink tubing, TRSA-1019/C/1/0, Raychem

TRSA-1019/C/1/0 is a cut and printedheat shrinkable sleeve suitable foridentifying wire and cables.

Features

  • 3:1 Shrink ratio
  • Good fluid resistance
  • Colour coded for instant identification
  • Easily and rapidly installed
Technical specifications
Colour gelb
Inner diameter after shrinkage 1.5 mm
Inner diameter before shrinkage 4 mm
contains glue inside No
Length 50 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes