E09873-000 | Raychem

Heatshrink tubing, 2:1, (9.53/4.75 mm), PE, white, E09873-000

Order No.: 72P2710
EAN: 4099891655655
MPN:
E09873-000
Series: TMS-SCE
E09873-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 5 Days: 3,950 pcs.
Leadtime: 16 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5827 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrink identification sleeve, E09873-000, TE Connectivity

The E09873-000 is a thicker rugged wall, 2:1 shrink ratio sleeve, which can aid with handling and installation. Suitable for a wide variety of applications, including aerospace, military, industrial and energy. This product is made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. Supplied in ‘ladder format’, sleeves are presented for ease of printing and kitting.

Features

  • Self-extinguishing, non-flame propagating
  • Can be laser marked for superior performance
  • Military grade performance
  • Pre-termination Cable Identification
Technical specifications
Colour weiß
Inner diameter after shrinkage 4.75 mm
Inner diameter before shrinkage 9.53 mm
Length 25.4 mm
Material PE
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Wall thickness 0.64 mm
Inch Size 3/8
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes