E66448-000 | Raychem
Shrink sleeve marker, 2:1, inside Ø 6.4 mm/3.1 mm, (L) 50 mm, inscribable, yellow, E66448-000
Unit Price (€ / pc.)
2.8322 € *
Available in 5 Days: 12,102 pcs. - if ordered today
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6299 €
25 pcs.
2.4633 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, V2-1.0-0-SP-SM, Raychem
V2-1.0-0-SP-SM is a highly flame-retardant, low recovery temperature, metric-sized heat-shrinkable tubing. This product is a cost-effective, environmentally friendly choice for many commercial applications. Also this tubing is made from a specially formulated, crosslinked polyolefin with low recovery temperature, excellent flexibility, and high flame-retardance.
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.1 mm | |
| Markable | Yes | |
| Length | 50 mm | |
| Material | PO | |
| Flame-retardant | No | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |