E71365-000 | Raychem
Heatshrink tubing, 2:1, (2.4/1.1 mm), PE, yellow, E71365-000
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 22 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1662 €
50 pcs.
1.0472 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-shrink identification sleeve, E71365-000, Raychem
The E71365-000 is a thicker rugged wall, 2:1 shrink ratio sleeve, which can aid with handling and installation. Suitable for a wide variety of applications, including aerospace, military, industrial and energy. This product is made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. Supplied in ‘ladder format’, sleeves are presented for ease of printing and kitting.
Features
- Self-extinguishing, non-flame propagating
- Can be laser marked for superior performance
- Military grade performance
- Pre-termination Cable Identification
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 1.1 mm | |
Inner diameter before shrinkage | 2.4 mm | |
Length | 50 mm | |
Material | PE | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Wall thickness | 0.51 mm | |
Inch Size | 3/32 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |