EC6660-000 | Raychem
Heatshrink tubing, 2:1, (2.4/0.7 mm), PVDF, yellow, EC6660-000
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 5 Days: 4,800 pcs.
Leadtime: 16 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
1.9992 €
50 pcs.
1.7969 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Identification marker sleeve, EC6660-000, Raychem
The EC6660-000 is a ultra-violet light resistant, heat shrink identification marker sleeve that is presented as cut sleeve organised in ladder format. This product is designed specifically to allow customer to identify wires and cable in out door environments where some exposure to UV light is possible.
Features
- UV Resistant
- Good Temperature resistance
- Non-flame propagating
- Resistant to key rail and industrial fluids including diese
Applications
- Suitable for installations that require outstanding fluid resistance
- Rail, Mass transit
- Aerospace, Marine
- Heavy Industrial
- Energy
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 0.7 mm | |
Inner diameter before shrinkage | 2.4 mm | |
Length | 50 mm | |
Material | PVDF | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Wall thickness | 0.38 mm | |
Inch Size | 3/32 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |