EC6693-000 | Raychem

Heatshrink tubing, 2:1, (38.1/19 mm), PVDF, white, EC6693-000

Order No.: 72P2760
EAN: 4099891655884
MPN:
EC6693-000
Series: UV-SCE
EC6693-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 30 Weeks **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.6037 €
50 pcs.
7.7350 €
100 pcs.
6.9615 €
*incl. VAT plus shipping costs
**Subject to prior sale

Identification marker sleeve, EC6693-000, Raychem

The EC6693-000 is a ultra-violet light resistant, heat shrink identification marker sleeve that is presented as cut sleeve organised in ladder format. This product is designed specifically to allow customer to identify wires and cable in out door environments where some exposure to UV light is possible.

Features

  • UV Resistant
  • Good Temperature resistance
  • Non-flame propagating
  • Resistant to key rail and industrial fluids including diese

Applications

  • Suitable for installations that require outstanding fluid resistance
  • Rail, Mass transit
  • Aerospace, Marine
  • Heavy Industrial
  • Energy
Technical specifications
Farbe weiß
Innendurchmesser nach Schrumpfung 19 mm
Innendurchmesser vor Schrumpfung 38.1 mm
Länge 50 mm
Material PVDF
max. Temperatur 200 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Wanddicke 0.38 mm
Zollgröße 1/2
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes