EC9859-000 | Raychem

Heatshrink tubing, 2:1, (12.7/6.3 mm), PE, yellow, EC9859-000

Order No.: 72P2769
EAN: 4099891655969
MPN:
EC9859-000
Series: ZHD-SCE
EC9859-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 12 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low-fire-hazard wire, EC9859-000, Raychem

The EC9859-000 is designed specifically to bridge the gap for installations where the highest performance is demanded from an identification sleeve, without compromising on safety or capability. This product also is presented as cut sleeves organised in ladder format.

Features

  • Halogen free, low smoke
  • Low toxic fumes
  • Non-flame propagating
  • Shrink ratio 2:1
Technical specifications
Farbe gelb
Innendurchmesser nach Schrumpfung 6.3 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Länge 25 mm
Material PE
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Wanddicke 0.65 mm
Zollgröße 12,7
Logistics
Ursprungsland CZ
Zolltarifnummer 39173900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes