EC9861-000 | Raychem
Heatshrink tubing, 2:1, (19/9.5 mm), PE, yellow, EC9861-000
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 12 Weeks **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.4867 €
50 pcs.
3.1416 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low-fire-hazard wire, EC9861-000, Raychem
The EC9861-000 is designed specifically to bridge the gap for installations where the highest performance is demanded from an identification sleeve, without compromising on safety or capability. This product also is presented as cut sleeves organised in ladder format.
Features
- Halogen free, low smoke
- Low toxic fumes
- Non-flame propagating
- Shrink ratio 2:1
Technical specifications
Farbe | gelb | |
Innendurchmesser nach Schrumpfung | 9.5 mm | |
Innendurchmesser vor Schrumpfung | 19 mm | |
Länge | 25 mm | |
Material | PE | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Wanddicke | 0.75 mm | |
Zollgröße | 19,0 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 39173900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |