EG40970001 | Raychem
Heatshrink tubing, 4:1, (5.4/1.27 mm), PE, black, EG40970001
Unit Price (€ / mtr.)
0.1892 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, V2-1.5-0-SP-SM, Raychem
V2-1.5-0-SP-SM is a highly flame-retardant, low recovery temperature, metric-sized heat-shrinkable tubing. This product is a cost-effective, environmentally friendly choice for many commercial applications. Also this tubing is made from a specially formulated, crosslinked polyolefin with low recovery temperature, excellent flexibility, and high flame-retardance.
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 1.27 mm | |
Inner diameter before shrinkage | 5.4 mm | |
contains glue inside | No | |
Length | 30 mm | |
Material | PE | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 135 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |