EJ1480-000 | Raychem
Heatshrink tubing, 2:1, (2.9/1.25 mm), PE, crosslinked, black, EJ1480-000
Unit Price (€ / mtr.)
0.4998 € *
Available: 0 mtr.
Available in 5 Days: 9,800 mtr.
Leadtime: 8 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
400 mtr.
0.4998 €
2000 mtr.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, VERSAFIT-1/2-2-FSP, Raychem
VERSAFIT-1/2-2-FSP is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 1.25 mm | |
Innendurchmesser vor Schrumpfung | 2.9 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 125 °C | |
min. Temperatur | -30 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 70 °C | |
Wanddicke | 0.44 mm | |
Zollgröße | 2,5 |
Download
Logistics
Ursprungsland | CN |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |